8 (4 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Yellow 23 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7133802

DigiKey Part Number
C7133802Y-1000-ND
Manufacturer
Manufacturer Product Number
7133802
Description
CABLE CAT6 8COND 23AWG YELLOW
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Yellow 23 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.205" (5.21mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Yellow
Ratings
-
Features
Rip Cord
Operating Temperature
-20°C ~ 75°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyolefin (PO)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1,000₱16.50250₱16,502.50
2,000₱15.69113₱31,382.26
3,000₱15.23170₱45,695.10
5,000₱14.66883₱73,344.15
7,000₱14.30714₱100,149.98
10,000₱13.93166₱139,316.60
25,000₱13.00227₱325,056.75
Manufacturers Standard Package
Alternate Color
CABLE CAT6 8COND 23AWG BLUE
In-Stock: 0
Unit Price: ₱16.50250
CABLE CAT6 8COND 23AWG WHT 1000'
In-Stock: 1000
Unit Price: ₱16.50250
CABLE CAT6 8COND 23AWG GRAY
In-Stock: 1
Unit Price: ₱17,012.84000