
7133803 | |
|---|---|
DigiKey Part Number | C7133803G-1000-ND |
Manufacturer | |
Manufacturer Product Number | 7133803 |
Description | CABLE CAT6 8COND 23AWG GRAY |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Gray 23 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.205" (5.21mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Rip Cord | |
Operating Temperature | -20°C ~ 75°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyolefin (PO) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17,693.50000 | ₱17,693.50 |
| 2 | ₱16,827.64000 | ₱33,655.28 |
| 3 | ₱16,337.94000 | ₱49,013.82 |
| 5 | ₱15,737.51600 | ₱78,687.58 |
| 7 | ₱15,351.90429 | ₱107,463.33 |
| 10 | ₱14,951.51600 | ₱149,515.16 |




