18 AWG Hook-Up Wire 16/30 Gray 600V 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76502.18.10

DigiKey Part Number
C76502S-50-ND
Manufacturer
Manufacturer Product Number
76502.18.10
Description
HOOK-UP STRND 18AWG GRAY 50'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 16/30 Gray 600V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
16/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.110" (2.79mm)
Jacket (Insulation) Thickness
0.031" (0.80mm)
Length
50.00' (15.24m)
Voltage
600V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1015/1335, ASTM B-8
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱848.59000₱848.59
5₱694.23400₱3,471.17
10₱539.99900₱5,399.99
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 18AWG BLACK 50'
In-Stock: 15
Unit Price: ₱680.66000
HOOK-UP STRND 18AWG WHITE 50'
In-Stock: 5
Unit Price: ₱628.85000
HOOK-UP STRND 18AWG ORANGE 50'
In-Stock: 7
Unit Price: ₱848.59000
HOOK-UP STRND 18AWG YELLOW 50'
In-Stock: 4
Unit Price: ₱848.59000
HOOK-UP STRND 18AWG GREEN 50'
In-Stock: 10
Unit Price: ₱680.66000
Alternate Length
HOOK-UP STRND 18AWG GRAY
In-Stock: 0
Unit Price: ₱4,007.72000
HOOK-UP STRND 18AWG GRAY 100'
In-Stock: 12
Unit Price: ₱1,585.22000