2 Conductor Multi-Conductor Cable Gray 20 AWG 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Conductor Multi-Conductor Cable Gray 20 AWG 50.00' (15.24m)
C0433A.21.10

C0433A.21.10

DigiKey Part Number
C0433-50-ND
Manufacturer
Manufacturer Product Number
C0433A.21.10
Description
CABLE 2COND 20AWG GRAY 50'
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Gray 20 AWG 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Annealed Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.206" (5.23mm)
Shield Type
-
Length
50.00' (15.24m)
Jacket Color
Gray
Ratings
ASTM B-33
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0370" (0.940mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in PHP
Spool
QuantityUnit PriceExt Price
1₱2,433.81000₱2,433.81
5₱1,991.47200₱9,957.36
10₱1,548.95500₱15,489.55
Manufacturers Standard Package