4 Conductor Multi-Conductor Cable Red 14 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3524S.41.03

DigiKey Part Number
CE3524R-41-1000-ND
Manufacturer
Encore Wire
Manufacturer Product Number
E3524S.41.03
Description
CABLE 4COND 14AWG RED
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Red 14 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper, Annealed Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.243" (6.17mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Red
Ratings
ASTM B-3
Features
Rip Cord
Voltage
300 V
Operating Temperature
0°C ~ 75°C
Usage
Alarm, Safety
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in PHP
Spool
QuantityUnit PriceExt Price
1,000₱234.85031₱234,850.31
Manufacturers Standard Package
Alternate Length
CABLE 4COND 14AWG RED 25'
In-Stock: 0
Unit Price: ₱1,768.64000
CABLE 4COND 14AWG RED 50'
In-Stock: 3
Unit Price: ₱3,460.45000
CABLE 4COND 14AWG RED 100'
In-Stock: 0
Unit Price: ₱6,404.60000