18 AWG Test Lead Wire 65/36 Yellow 5000V 5000' (1524.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1321.46.05

DigiKey Part Number
C1321.46.05-ND
Manufacturer
Manufacturer Product Number
C1321.46.05
Description
TEST LEAD 18AWG YELLOW 5000'
Customer Reference
Detailed Description
18 AWG Test Lead Wire 65/36 Yellow 5000V 5000' (1524.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
65/36
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.145" (3.68mm)
Jacket (Insulation) Thickness
0.045" (1.14mm)
Length
5000' (1524.0m)
Voltage
5000V
Operating Temperature
-40°C ~ 90°C
Jacket Color
Ratings
ASTM B-33
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Color
TEST LEAD 18AWG BLACK
In-Stock: 45000
Unit Price: ₱11.97217
TEST LEAD 18AWG 5000V RED
In-Stock: 0
Unit Price: ₱63.24582