Orange Hook-Up Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2003A.21.04

DigiKey Part Number
C2003A-1000-ND
Manufacturer
Manufacturer Product Number
C2003A.21.04
Description
HOOK-UP SOLID 24AWG ORANGE 1000'
Customer Reference
Detailed Description
24 AWG Hook-Up Wire Solid Orange 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.052" (1.32mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
1000.0' (304.8m)
Voltage
300V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1007/1569, ASTM B-33
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱7,020.00000₱7,020.00
5₱5,743.88200₱28,719.41
10₱4,738.14900₱47,381.49
Manufacturers Standard Package
Alternate Color
HOOK-UP SOLID 24AWG WHT 1000'
In-Stock: 162
Unit Price: ₱6,446.70000
HOOK-UP SOLID 24AWG BLACK 1000'
In-Stock: 0
Unit Price:
HOOK-UP SOLID 24AWG RED 1000'
In-Stock: 8
Unit Price:
HOOK-UP SOLID 24AWG GRN 1000'
In-Stock: 9
Unit Price: ₱10,166.13000
HOOK-UP SOLID 24AWG YELLOW 1000'
In-Stock: 0
Unit Price: ₱10,166.13000
Alternate Length
HOOK-UP SOLID 24AWG ORG 100'
In-Stock: 3
Unit Price: ₱946.53000
HOOK-UP SOLID 24AWG 300V ORG 50'
In-Stock: 5
Unit Price: ₱528.26000