Brown Hook-Up Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2003A.21.08

DigiKey Part Number
C2003N-1000-ND
Manufacturer
Manufacturer Product Number
C2003A.21.08
Description
HOOK-UP SOLID 24AWG BRN 1000'
Customer Reference
Detailed Description
24 AWG Hook-Up Wire Solid Brown 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.052" (1.32mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
1000.0' (304.8m)
Voltage
300V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1007/1569, ASTM B-33
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Color
HOOK-UP SOLID 24AWG WHT 1000'
In-Stock: 170
Unit Price: ₱6,446.70000
HOOK-UP SOLID 24AWG BLACK 1000'
In-Stock: 0
Unit Price:
HOOK-UP SOLID 24AWG RED 1000'
In-Stock: 8
Unit Price:
HOOK-UP SOLID 24AWG GRN 1000'
In-Stock: 9
Unit Price: ₱10,166.13000
HOOK-UP SOLID 24AWG ORANGE 1000'
In-Stock: 2
Unit Price: ₱7,020.00000
Alternate Length
HOOK-UP SOLID 24AWG BRN 100'
In-Stock: 5
Unit Price: ₱910.85000
HOOK-UP SOLID 24AWG 300V BRN 50'
In-Stock: 5
Unit Price: ₱510.12000