Black Hook-up Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2004A.46.01

DigiKey Part Number
C2004A.46.01-ND
Manufacturer
Manufacturer Product Number
C2004A.46.01
Description
HOOK-UP SOLID 22AWG BLACK 5000'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire Solid Black 300V 5000' (1524.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.057" (1.45mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
5000' (1524.0m)
Voltage
300V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1007/1569, ASTM B-33
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Length
HOOK-UP SOLID 22AWG BLACK 1000'
In-Stock: 0
Unit Price:
HOOK-UP SOLID 22AWG BLACK 100'
In-Stock: 26
Unit Price: ₱1,016.73000