Green Hook-Up Stranded Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2065A.21.06

DigiKey Part Number
C2065G-1000-ND
Manufacturer
Manufacturer Product Number
C2065A.21.06
Description
HOOK-UP STRND 16AWG GRN 1000'
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/30 Green 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Wire Gauge
Conductor Strand
26/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.092" (2.34mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
1000.0' (304.8m)
Voltage
300V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1007/1569, ASTM B-33
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱34,434.27000₱34,434.27
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 16AWG BLACK 1000'
In-Stock: 8
Unit Price: ₱30,421.76000
HOOK-UP STRND 16AWG WHT 1000'
In-Stock: 3
Unit Price: ₱17,179.11000
HOOK-UP STRND 16AWG RED 1000'
In-Stock: 0
Unit Price:
HOOK-UP STRND 16AWG ORANGE 1000'
In-Stock: 3
Unit Price: ₱16,747.97000
HOOK-UP STRND 16AWG YELLOW 1000'
In-Stock: 0
Unit Price:
Alternate Length
HOOK-UP STRND 16AWG GRN 100'
In-Stock: 0
Unit Price: