
C2101A.12.06 | |
|---|---|
DigiKey Part Number | C2101G-100-ND |
Manufacturer | |
Manufacturer Product Number | C2101A.12.06 |
Description | HOOK-UP STRND 22AWG GREEN 100' |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Green 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.094" (2.38mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015, ASTM B-33 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,461.80000 | ₱2,461.80 |
| 5 | ₱2,014.22000 | ₱10,071.10 |
| 10 | ₱1,566.64100 | ₱15,666.41 |







