10 AWG Hook-Up Wire 105/30 Green 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2107A.12.06

DigiKey Part Number
C2107G-100-ND
Manufacturer
Manufacturer Product Number
C2107A.12.06
Description
HOOK-UP STRND 10AWG GREEN 100'
Customer Reference
Detailed Description
10 AWG Hook-Up Wire 105/30 Green 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.184" (4.67mm)
Series
Jacket (Insulation) Thickness
0.032" (0.81mm)
Packaging
Bulk
Length
100.0' (30.5m)
Part Status
Discontinued at DigiKey
Voltage
600V
Cable Type
Operating Temperature
-20°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
105/30
Ratings
UL Style 1015, ASTM B-33
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Color
HOOK-UP STRND 10AWG BLACK 100'
In-Stock: 0
Unit Price: ₱7,776.89000
HOOK-UP STRND 10AWG RED 100'
In-Stock: 0
Unit Price:
HOOK-UP STRND 10AWG ORANGE 100'
In-Stock: 0
Unit Price:
HOOK-UP STRND 10AWG YELLOW 100'
In-Stock: 7
Unit Price: ₱7,940.80000
HOOK-UP STRND 10AWG BLUE 100'
In-Stock: 0
Unit Price:
Alternate Length
HOOK-UP STRND 10AWG GREEN 1000'
In-Stock: 0
Unit Price: