
PE64102B-Z | |
|---|---|
DigiKey Part Number | 1046-1066-2-ND - Tape & Reel (TR) 1046-1066-1-ND - Cut Tape (CT) 1046-1066-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE64102B-Z |
Description | RF DTC 100MHZ-3GHZ 12QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF IC Digitally Tunable Capacitor General Purpose 100MHz ~ 3GHz SPI Interface 12-QFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | PE64102B-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | pSemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Digitally Tunable Capacitor | |
Frequency | 100MHz ~ 3GHz | |
RF Type | General Purpose | |
Secondary Attributes | SPI Interface | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFQFN Exposed Pad | |
Supplier Device Package | 12-QFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱61.93000 | ₱61.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱50.61750 | ₱151,852.50 |




