RF IC Digitally Tunable Capacitor General Purpose 100MHz ~ 3GHz 2.3V ~ 3.6V Supply 10-QFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE64904D-Z

DigiKey Part Number
1046-PE64904D-ZTR-ND - Tape & Reel (TR)
1046-PE64904D-ZCT-ND - Cut Tape (CT)
1046-PE64904D-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE64904D-Z
Description
IC RF DTC 100MHZ-3GHZ 10QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF IC Digitally Tunable Capacitor General Purpose 100MHz ~ 3GHz 2.3V ~ 3.6V Supply 10-QFN (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
pSemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Digitally Tunable Capacitor
Frequency
100MHz ~ 3GHz
RF Type
General Purpose
Secondary Attributes
2.3V ~ 3.6V Supply
Mounting Type
Surface Mount
Package / Case
10-XFQFN
Supplier Device Package
10-QFN (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 467
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱164.95000₱164.95
101₱149.47050₱15,096.52
1,000₱147.60063₱147,600.63
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱136.37049₱409,111.47
Manufacturers Standard Package