
AKZ750/3-5.08-V-GREEN | |
|---|---|
DigiKey Part Number | 5294-AKZ750/3-5.08-V-GREEN-ND |
Manufacturer | |
Manufacturer Product Number | AKZ750/3-5.08-V-GREEN |
Description | TERM BLK 3POS 5.08MM 0.200" VERT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PTR Hartmann | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 2 | |
Positions Per Level | 3 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | Horizontal with Board | |
Current | 20 A | |
Voltage | 300 V | |
Wire Gauge | 12-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy | |
Clamp Material - Plating | Brass | |
Screw Material - Plating | Steel | |
Torque - Screw | 0.45 Nm (4.0 Lb-In) | |
Screw Thread | M3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱291.20000 | ₱291.20 |
| 10 | ₱206.63900 | ₱2,066.39 |
| 25 | ₱181.07960 | ₱4,526.99 |
| 50 | ₱165.20360 | ₱8,260.18 |
| 100 | ₱152.10260 | ₱15,210.26 |
| 250 | ₱138.54188 | ₱34,635.47 |
| 500 | ₱130.67532 | ₱65,337.66 |
| 1,000 | ₱124.48272 | ₱124,482.72 |
| 5,000 | ₱114.88279 | ₱574,413.95 |

