
AI-4228-TF-LW140-7-R | |
|---|---|
DigiKey Part Number | 668-AI-4228-TF-LW140-7-R-ND |
Manufacturer | |
Manufacturer Product Number | AI-4228-TF-LW140-7-R |
Description | BUZZER PIEZO 12V 34.3MM FLANGE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 12mA 2.8kHz 100dB @ 12V, 30cm Panel Mount, Flange Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AI-4228-TF-LW140-7-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 3 ~ 20V | |
Frequency | 2.8kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Sound Pressure Level (SPL) | 100dB @ 12V, 30cm | |
Current - Supply | 12mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Panel Mount, Flange | |
Termination | Wire Leads | |
Size / Dimension | 1.350" Dia (34.30mm) | |
Height - Seated (Max) | 0.650" (16.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱209.02000 | ₱209.02 |
| 10 | ₱159.53400 | ₱1,595.34 |
| 25 | ₱143.87280 | ₱3,596.82 |
| 50 | ₱133.28480 | ₱6,664.24 |
| 200 | ₱114.85110 | ₱22,970.22 |
| 400 | ₱106.82080 | ₱42,728.32 |
| 600 | ₱102.44485 | ₱61,466.91 |
| 1,000 | ₱97.24634 | ₱97,246.34 |
| 5,000 | ₱90.81375 | ₱454,068.75 |

