
AMM-2738-4-B | |
|---|---|
DigiKey Part Number | 668-AMM-2738-4-BTR-ND - Tape & Reel (TR) 668-AMM-2738-4-BCT-ND - Cut Tape (CT) 668-AMM-2738-4-BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMM-2738-4-B |
Description | MEMS ANALOG MIC -38DB 1.8VDC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 Hz ~ 20 kHz Analog Microphone MEMS (Silicon) 1.65 V ~ 3.6 V Omnidirectional (-38dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 10 Hz ~ 20 kHz | |
Sensitivity | -38dB ±1dB @ 94dB SPL | |
S/N Ratio | 64dB | |
Impedance | 400 Ohms | |
Voltage Range | 1.65 V ~ 3.6 V | |
Current - Supply | 160 µA | |
Port Location | Bottom | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.108" L x 0.073" W (2.75mm x 1.85mm) | |
Height (Max) | 0.039" (1.00mm) | |
Shape | Rectangular | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱115.53000 | ₱115.53 |
| 10 | ₱90.81400 | ₱908.14 |
| 25 | ₱82.63160 | ₱2,065.79 |
| 50 | ₱77.01000 | ₱3,850.50 |
| 100 | ₱71.82920 | ₱7,182.92 |
| 250 | ₱66.51972 | ₱16,629.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11,800 | ₱54.58726 | ₱644,129.67 |

