26 MHz ±30ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7V-26.000MEEV-T

DigiKey Part Number
887-7V-26.000MEEV-TTR-ND - Tape & Reel (TR)
887-7V-26.000MEEV-TCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
7V-26.000MEEV-T
Description
CRYSTAL 26.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
26 MHz ±30ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
7V-26.000MEEV-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
MHz Crystal
Frequency
26 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,528
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱37.52000₱37.52
10₱32.15700₱321.57
50₱28.96520₱1,448.26
100₱27.69670₱2,769.67
500₱24.98242₱12,491.21
1,000₱23.90099₱23,900.99
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱19.84802₱59,544.06
Manufacturers Standard Package