AT-1420-ST-2-R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


PUI Audio, Inc.
In Stock: 175
Unit Price: ₱108.98000
Datasheet
Image for AT-1420-ST-2-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT-1420-ST-2-R

DigiKey Part Number
AT-1420-ST-2-R-ND
Manufacturer
Manufacturer Product Number
AT-1420-ST-2-R
Description
BUZZER MAGNETIC 1.5V 13.8X12 TH
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Electromechanical/Magnetic 1.5 V 30mA 2.048kHz 80dB @ 1.5V, 10cm Through Hole PC Pins
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Tray
Part Status
Obsolete
Driver Circuitry
Transducer, Externally Driven
Input Type
Peak-Peak Signal
Voltage - Rated
1.5 V
Voltage Range
1 ~ 3V
Frequency
2.048kHz
Technology
Electromechanical/Magnetic
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
80dB @ 1.5V, 10cm
Current - Supply
30mA
Port Location
Side
Operating Temperature
-20°C ~ 70°C
Approval Agency
-
Ratings
-
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
0.543" L x 0.472" W (13.80mm x 12.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes