
PSD0603130-EB | |
|---|---|
DigiKey Part Number | 668-PSD0603130-EB-ND |
Manufacturer | |
Manufacturer Product Number | PSD0603130-EB |
Description | Pressure Sensor 130kPa 3VDC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | PSD0603130 - Pressure Sensor Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | PSD0603130-EB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Sensor Type | Pressure | |
Sensing Range | 30 ~ 200 kPa | |
Interface | I2C, SPI | |
Sensitivity | - | |
Voltage - Supply | 1.8V ~ 5V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | PSD0603130 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,335.71000 | ₱1,335.71 |
| 5 | ₱1,220.53600 | ₱6,102.68 |
| 10 | ₱1,177.72000 | ₱11,777.20 |
| 25 | ₱1,126.49560 | ₱28,162.39 |
| 50 | ₱1,091.44440 | ₱54,572.22 |
| 100 | ₱1,059.29920 | ₱105,929.92 |
| 500 | ₱994.49214 | ₱497,246.07 |

