
ROM-2238P-NF-R | |
|---|---|
DigiKey Part Number | 668-1176-ND |
Manufacturer | |
Manufacturer Product Number | ROM-2238P-NF-R |
Description | MIC COND ANLG OMNI -38DB 0.228"D |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 30 Hz ~ 15 kHz Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional (-38dB ±3dB) PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | ROM-2238P-NF-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 30 Hz ~ 15 kHz | |
Sensitivity | -38dB ±3dB | |
S/N Ratio | 60dB | |
Impedance | 2.2 kOhms | |
Voltage - Rated | 2 V | |
Voltage Range | 2 V ~ 10 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Termination | PC Pins | |
Size / Dimension | 0.228" Dia (5.80mm) | |
Height (Max) | 0.094" (2.40mm) | |
Shape | Circular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱175.67000 | ₱175.67 |
| 10 | ₱133.80900 | ₱1,338.09 |
| 25 | ₱120.62440 | ₱3,015.61 |
| 50 | ₱111.70380 | ₱5,585.19 |
| 100 | ₱103.58130 | ₱10,358.13 |
| 300 | ₱92.15163 | ₱27,645.49 |
| 500 | ₱87.36938 | ₱43,684.69 |
| 1,000 | ₱81.36555 | ₱81,365.55 |
| 5,000 | ₱74.43750 | ₱372,187.50 |

