Direct

SMT-0540-T-6-R | |
|---|---|
DigiKey Part Number | 668-1192-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMT-0540-T-6-R |
Description | BUZZER MAGNETIC 3V 0.2X 0.2" SMD |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3 V 100mA 4kHz 78dB @ 3V, 10cm Surface Mount Solder Pads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 3 V | |
Voltage Range | 2 ~ 4V | |
Frequency | 4kHz | |
Technology | Electromechanical/Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 78dB @ 3V, 10cm | |
Current - Supply | 100mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |


