



SMT-0727-S-R | |
|---|---|
DigiKey Part Number | 668-1062-2-ND - Tape & Reel (TR) 668-1062-1-ND - Cut Tape (CT) 668-1062-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMT-0727-S-R |
Description | BUZZER MAGNETIC 3.6V 7.5X7.5 SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3.6 V 120mA 2.7kHz 85dB @ 3.6V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | SMT-0727-S-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 3.6 V | |
Voltage Range | 2 ~ 5V | |
Frequency | 2.7kHz | |
Technology | Electromechanical/Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 3.6V, 10cm | |
Current - Supply | 120mA | |
Port Location | Side | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.295" L x 0.295" W (7.50mm x 7.50mm) | |
Height - Seated (Max) | 0.106" (2.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱239.39000 | ₱239.39 |
| 10 | ₱188.35700 | ₱1,883.57 |
| 25 | ₱171.64680 | ₱4,291.17 |
| 50 | ₱160.13000 | ₱8,006.50 |
| 100 | ₱150.33400 | ₱15,033.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱127.50489 | ₱127,504.89 |
| 2,000 | ₱122.82188 | ₱245,643.76 |












