Buzzers Transducer, Externally Driven Piezo 5 V 5mA 4kHz 85dB @ 5V, 10cm Surface Mount Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMT-1640-S-4-R

DigiKey Part Number
668-SMT-1640-S-4-RTR-ND - Tape & Reel (TR)
668-SMT-1640-S-4-RCT-ND - Cut Tape (CT)
668-SMT-1640-S-4-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMT-1640-S-4-R
Description
BUZZER PIEZO 5V16X16MM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Piezo 5 V 5mA 4kHz 85dB @ 5V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
SMT-1640-S-4-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Peak-Peak Signal
Voltage - Rated
5 V
Voltage Range
1 ~ 25V
Frequency
4kHz
Technology
Piezo
Sound Pressure Level (SPL)
85dB @ 5V, 10cm
Current - Supply
5mA
Port Location
Side
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Termination
Solder Pads
Size / Dimension
0.630" L x 0.630" W (16.00mm x 16.00mm)
Height - Seated (Max)
0.110" (2.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 778
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱101.83000₱101.83
10₱79.55900₱795.59
25₱72.38880₱1,809.72
50₱67.45820₱3,372.91
100₱62.91460₱6,291.46
250₱57.44432₱14,361.08
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800₱55.04504₱44,036.03
1,600₱51.26213₱82,019.41
2,400₱49.19922₱118,078.13
4,000₱46.89563₱187,582.52
Manufacturers Standard Package