350µH Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HX6096NLT

DigiKey Part Number
553-2146-2-ND - Tape & Reel (TR)
553-2146-1-ND - Cut Tape (CT)
553-2146-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HX6096NLT
Description
PULSE XFMR 1CT:1CT TX/RX
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
350µH Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
HX6096NLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
Power over Ethernet (PoE)
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT Transmitter, 1CT:1CT Receiver
Mounting Type
Surface Mount
Size / Dimension
0.715" L x 0.480" W (18.16mm x 12.20mm)
Height - Seated (Max)
0.260" (6.60mm)
Operating Temperature
-40°C ~ 85°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,923
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱348.96000₱348.96
10₱315.13900₱3,151.39
25₱302.41880₱7,560.47
50₱293.08120₱14,654.06
100₱283.98200₱28,398.20
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250₱272.31976₱68,079.94
500₱263.77316₱131,886.58
750₱258.88291₱194,162.18
1,250₱252.83501₱316,043.76
1,750₱248.92002₱435,610.03
Manufacturers Standard Package