
AWCS001207079N0J00 | |
|---|---|
DigiKey Part Number | 553-AWCS001207079N0J00TR-ND - Tape & Reel (TR) 553-AWCS001207079N0J00CT-ND - Cut Tape (CT) 553-AWCS001207079N0J00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AWCS001207079N0J00 |
Description | FIXED IND 9NH 680MA 100 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 nH Unshielded Drum Core, Wirewound Inductor 680 mA 100mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | 22 @ 250MHz | |
Frequency - Self Resonant | 4.16GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.047" L x 0.025" W (1.19mm x 0.64mm) | |
Height - Seated (Max) | 0.026" (0.66mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.74000 | ₱7.74 |
| 10 | ₱6.25300 | ₱62.53 |
| 100 | ₱5.13920 | ₱513.92 |
| 1,000 | ₱4.22745 | ₱4,227.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱3.75805 | ₱15,032.20 |
| 8,000 | ₱3.54345 | ₱28,347.60 |
| 12,000 | ₱3.42373 | ₱41,084.76 |
| 20,000 | ₱3.27879 | ₱65,575.80 |
| 28,000 | ₱3.18673 | ₱89,228.44 |
| 40,000 | ₱3.09209 | ₱123,683.60 |
| 100,000 | ₱2.86191 | ₱286,191.00 |
| 200,000 | ₱2.83607 | ₱567,214.00 |

