
BBSJ00160808102Y00 | |
|---|---|
DigiKey Part Number | 553-BBSJ00160808102Y00TR-ND - Tape & Reel (TR) 553-BBSJ00160808102Y00CT-ND - Cut Tape (CT) 553-BBSJ00160808102Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBSJ00160808102Y00 |
Description | FERRITE BEAD 1 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 300mA 600mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 600mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.68000 | ₱26.80 |
| 25 | ₱2.33440 | ₱58.36 |
| 50 | ₱2.08420 | ₱104.21 |
| 100 | ₱1.87580 | ₱187.58 |
| 250 | ₱1.61736 | ₱404.34 |
| 500 | ₱1.44230 | ₱721.15 |
| 1,000 | ₱1.28033 | ₱1,280.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱0.99136 | ₱3,965.44 |
| 8,000 | ₱0.86214 | ₱6,897.12 |
| 12,000 | ₱0.79063 | ₱9,487.56 |
| 20,000 | ₱0.75182 | ₱15,036.40 |

