
BSCH001005051N8SCP | |
|---|---|
DigiKey Part Number | 553-BSCH001005051N8SCPTR-ND - Tape & Reel (TR) 553-BSCH001005051N8SCPCT-ND - Cut Tape (CT) 553-BSCH001005051N8SCPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSCH001005051N8SCP |
Description | FIXED IND 1.8NH 400MA 100 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.8 nH Unshielded Multilayer Inductor 400 mA 100mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 8.7GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.19100 | ₱11.91 |
| 100 | ₱0.98850 | ₱98.85 |
| 1,000 | ₱0.81286 | ₱812.86 |
| 5,000 | ₱0.70912 | ₱3,545.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.63891 | ₱6,389.10 |
| 20,000 | ₱0.60238 | ₱12,047.60 |
| 30,000 | ₱0.58198 | ₱17,459.40 |
| 50,000 | ₱0.55729 | ₱27,864.50 |
| 70,000 | ₱0.54162 | ₱37,913.40 |
| 100,000 | ₱0.52549 | ₱52,549.00 |
| 250,000 | ₱0.48626 | ₱121,565.00 |
| 500,000 | ₱0.45859 | ₱229,295.00 |
| 1,000,000 | ₱0.43254 | ₱432,540.00 |

