
BSCH0010050533NJCP | |
|---|---|
DigiKey Part Number | 553-BSCH0010050533NJCPTR-ND - Tape & Reel (TR) 553-BSCH0010050533NJCPCT-ND - Cut Tape (CT) 553-BSCH0010050533NJCPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSCH0010050533NJCP |
Description | FIXED IND 33NH 200MA 580 MOHM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 33 nH Unshielded Multilayer Inductor 200 mA 580mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 580mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 1.6GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.31000 | ₱13.10 |
| 100 | ₱1.06000 | ₱106.00 |
| 1,000 | ₱0.87300 | ₱873.00 |
| 5,000 | ₱0.76117 | ₱3,805.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.71573 | ₱7,157.30 |
| 20,000 | ₱0.67479 | ₱13,495.80 |
| 30,000 | ₱0.65197 | ₱19,559.10 |
| 50,000 | ₱0.62432 | ₱31,216.00 |
| 70,000 | ₱0.60676 | ₱42,473.20 |
| 100,000 | ₱0.58870 | ₱58,870.00 |
| 250,000 | ₱0.54477 | ₱136,192.50 |
| 500,000 | ₱0.51378 | ₱256,890.00 |
| 1,000,000 | ₱0.48980 | ₱489,800.00 |

