10 µH Unshielded Drum Core, Wirewound Inductor 190 mA 1.8Ohm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BWQV00322520100K00

DigiKey Part Number
553-BWQV00322520100K00TR-ND - Tape & Reel (TR)
553-BWQV00322520100K00CT-ND - Cut Tape (CT)
553-BWQV00322520100K00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BWQV00322520100K00
Description
FIXED IND 10UH 190MA 1.8 OHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 µH Unshielded Drum Core, Wirewound Inductor 190 mA 1.8Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.8Ohm Max
Q @ Freq
35 @ 1MHz
Frequency - Self Resonant
20MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.087" (2.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,765
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱19.06000₱19.06
10₱15.60200₱156.02
100₱12.84490₱1,284.49
1,000₱10.56298₱10,562.98
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱9.96004₱19,920.08
4,000₱9.39163₱37,566.52
6,000₱9.07463₱54,447.78
10,000₱8.69085₱86,908.50
14,000₱8.44721₱118,260.94
20,000₱8.19658₱163,931.60
50,000₱7.84571₱392,285.50
Manufacturers Standard Package