
BWQV00322520100K00 | |
|---|---|
DigiKey Part Number | 553-BWQV00322520100K00TR-ND - Tape & Reel (TR) 553-BWQV00322520100K00CT-ND - Cut Tape (CT) 553-BWQV00322520100K00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWQV00322520100K00 |
Description | FIXED IND 10UH 190MA 1.8 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 190 mA 1.8Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.8Ohm Max | |
Q @ Freq | 35 @ 1MHz | |
Frequency - Self Resonant | 20MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱19.06000 | ₱19.06 |
| 10 | ₱15.60200 | ₱156.02 |
| 100 | ₱12.84490 | ₱1,284.49 |
| 1,000 | ₱10.56298 | ₱10,562.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱9.96004 | ₱19,920.08 |
| 4,000 | ₱9.39163 | ₱37,566.52 |
| 6,000 | ₱9.07463 | ₱54,447.78 |
| 10,000 | ₱8.69085 | ₱86,908.50 |
| 14,000 | ₱8.44721 | ₱118,260.94 |
| 20,000 | ₱8.19658 | ₱163,931.60 |
| 50,000 | ₱7.84571 | ₱392,285.50 |

