


BWVF002520122R2M00 | |
|---|---|
DigiKey Part Number | 553-BWVF002520122R2M00TR-ND - Tape & Reel (TR) 553-BWVF002520122R2M00CT-ND - Cut Tape (CT) 553-BWVF002520122R2M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWVF002520122R2M00 |
Description | FIXED IND 2.2UH 1.8A 80 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 1.8 A 80mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.8A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 80mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.049" (1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.29000 | ₱14.29 |
| 10 | ₱11.79100 | ₱117.91 |
| 100 | ₱9.71860 | ₱971.86 |
| 1,000 | ₱7.99042 | ₱7,990.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱7.53397 | ₱15,067.94 |
| 4,000 | ₱7.10387 | ₱28,415.48 |
| 6,000 | ₱6.86393 | ₱41,183.58 |
| 10,000 | ₱6.57343 | ₱65,734.30 |
| 14,000 | ₱6.38895 | ₱89,445.30 |
| 20,000 | ₱6.19921 | ₱123,984.20 |

