


BWVF004040182R2M00 | |
|---|---|
DigiKey Part Number | 553-BWVF004040182R2M00TR-ND - Tape & Reel (TR) 553-BWVF004040182R2M00CT-ND - Cut Tape (CT) 553-BWVF004040182R2M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWVF004040182R2M00 |
Description | FIXED IND 2.2UH 2.7A 47 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 2.7 A 47mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 47mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱19.06000 | ₱19.06 |
| 10 | ₱15.78100 | ₱157.81 |
| 100 | ₱12.96400 | ₱1,296.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₱10.86639 | ₱8,693.11 |
| 1,600 | ₱10.24558 | ₱16,392.93 |
| 2,400 | ₱9.89920 | ₱23,758.08 |
| 4,000 | ₱9.47977 | ₱37,919.08 |
| 5,600 | ₱9.21356 | ₱51,595.94 |
| 8,000 | ₱8.93957 | ₱71,516.56 |
| 20,000 | ₱8.27355 | ₱165,471.00 |
| 40,000 | ₱7.92759 | ₱317,103.60 |

