
CX2156NL | |
|---|---|
DigiKey Part Number | 553-1499-ND |
Manufacturer | |
Manufacturer Product Number | CX2156NL |
Description | BALUN 2.3MHZ-2.7GHZ 1:1 5SMD |
Customer Reference | |
Detailed Description | RF Balun 2.3MHz ~ 2.7GHz 1:1 5-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Frequency Range | 2.3MHz ~ 2.7GHz | |
Impedance - Unbalanced/Balanced | 1:1 | |
Phase Difference | - | |
Insertion Loss (Max) | 0.2dB | |
Return Loss (Min) | - | |
Package / Case | 5-SMD | |
Mounting Type | Surface Mount |

