Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H1259NLT

DigiKey Part Number
553-H1259NLTTR-ND - Tape & Reel (TR)
553-H1259NLTCT-ND - Cut Tape (CT)
553-H1259NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
H1259NLT
Description
XFRMR MODULE 4PORT 1:1 10/100
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
Isolation and Data Interface (Encapsulated)
Inductance
-
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1
Mounting Type
Surface Mount
Size / Dimension
1.125" L x 0.480" W (28.58mm x 12.19mm)
Height - Seated (Max)
0.235" (5.97mm)
Operating Temperature
0°C ~ 70°C
Weight
0.17 oz (4.84 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 544
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱646.71000₱646.71
10₱582.93500₱5,829.35
25₱559.10320₱13,977.58
50₱541.65480₱27,082.74
100₱524.67120₱52,467.12
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250₱502.93072₱125,732.68
500₱487.01896₱243,509.48
750₱477.92051₱358,440.38
1,250₱466.67810₱583,347.62
Manufacturers Standard Package