350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H5014FNL

DigiKey Part Number
553-2228-ND
Manufacturer
Manufacturer Product Number
H5014FNL
Description
PULSE XFMR 1CT:1CT TX 1CT:1CT RX
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
H5014FNL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tube
Part Status
Active
Transformer Type
LAN 10/100/1000 Base-T
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT Transmitter, 1CT:1CT Receiver
Mounting Type
Surface Mount
Size / Dimension
1.095" L x 0.590" W (27.81mm x 14.99mm)
Height - Seated (Max)
0.285" (7.24mm)
Operating Temperature
0°C ~ 70°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 172
Check for Additional Incoming Stock
All prices are in PHP
Tube
QuantityUnit PriceExt Price
1₱970.67000₱970.67
15₱858.55200₱12,878.28
30₱831.69500₱24,950.85
60₱805.57250₱48,334.35
105₱785.00514₱82,425.54
255₱753.34020₱192,101.75
510₱729.41276₱372,000.51
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.