
H5062FNLT | |
|---|---|
DigiKey Part Number | 553-3783-2-ND - Tape & Reel (TR) 553-3783-1-ND - Cut Tape (CT) 553-3783-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H5062FNLT |
Description | PULSE XFMR 1CT:1CT TX 1CT:1CT RX |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | H5062FNLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100/1000 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.689" L x 0.600" W (17.50mm x 15.24mm) | |
Height - Seated (Max) | 0.225" (5.72mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | ₱207.27668 | ₱124,366.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱372.78000 | ₱372.78 |
| 10 | ₱336.63600 | ₱3,366.36 |
| 25 | ₱323.02320 | ₱8,075.58 |
| 50 | ₱313.03060 | ₱15,651.53 |
| 100 | ₱303.30010 | ₱30,330.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱440.07000 | ₱440.07 |
| 10 | ₱334.37300 | ₱3,343.73 |
| 25 | ₱325.57160 | ₱8,139.29 |
| 50 | ₱299.16720 | ₱14,958.36 |
| 100 | ₱281.56430 | ₱28,156.43 |

