180µH Pulse Transformer Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180µH Pulse Transformer Surface Mount
Pulse Electronics 5GBase-T Ethernet Network Solutions | Digi-Key Daily

H5G1002NL

DigiKey Part Number
553-H5G1002NL-ND
Manufacturer
Manufacturer Product Number
H5G1002NL
Description
PULSE XFMR 180UH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
180µH Pulse Transformer Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
H5G1002NL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tube
Part Status
Active
Transformer Type
-
Inductance
180µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Mounting Type
Surface Mount
Size / Dimension
0.715" L x 0.480" W (18.16mm x 12.19mm)
Height - Seated (Max)
0.260" (6.60mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Tube
QuantityUnit PriceExt Price
1₱581.21000₱581.21
10₱524.39700₱5,243.97
25₱503.05440₱12,576.36
50₱487.36920₱24,368.46
100₱472.11840₱47,211.84
250₱452.58000₱113,145.00
500₱438.27966₱219,139.83
1,000₱424.38308₱424,383.08
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.