


H6096FNLT | |
|---|---|
DigiKey Part Number | 553-3319-2-ND - Tape & Reel (TR) 553-3319-1-ND - Cut Tape (CT) 553-3319-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H6096FNLT |
Description | PULSE XFMR 1CT:1CT TX 1CT:1CT RX |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | H6096FNLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100/1000 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.715" L x 0.595" W (18.16mm x 15.11mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱394.82000 | ₱394.82 |
| 10 | ₱356.64500 | ₱3,566.45 |
| 25 | ₱342.24560 | ₱8,556.14 |
| 50 | ₱331.64580 | ₱16,582.29 |
| 100 | ₱321.32580 | ₱32,132.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱308.10216 | ₱77,025.54 |
| 500 | ₱298.41576 | ₱149,207.88 |
| 750 | ₱292.87404 | ₱219,655.53 |
| 1,250 | ₱286.02151 | ₱357,526.89 |
| 1,750 | ₱281.58575 | ₱492,775.06 |


