
HX1224CNLT | |
|---|---|
DigiKey Part Number | 553-HX1224CNLTTR-ND - Tape & Reel (TR) 553-HX1224CNLTCT-ND - Cut Tape (CT) 553-HX1224CNLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HX1224CNLT |
Description | PULSE XFMR 1CT:1CT TX 1CT:1CT RX |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HX1224CNLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.537" L x 0.570" W (13.64mm x 14.48mm) | |
Height - Seated (Max) | 0.245" (6.22mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱406.73000 | ₱406.73 |
| 10 | ₱367.24500 | ₱3,672.45 |
| 25 | ₱352.39320 | ₱8,809.83 |
| 50 | ₱341.48360 | ₱17,074.18 |
| 100 | ₱330.84790 | ₱33,084.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | ₱312.34997 | ₱109,322.49 |
| 700 | ₱302.50634 | ₱211,754.44 |
| 1,050 | ₱296.87660 | ₱311,720.43 |
| 1,750 | ₱289.91765 | ₱507,355.89 |




