
HX5G2003NL | |
|---|---|
DigiKey Part Number | 553-HX5G2003NL-ND |
Manufacturer | |
Manufacturer Product Number | HX5G2003NL |
Description | TRANSF MODULE 5G 4 CH 60W POE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 120µH General Purpose Pulse Transformer Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HX5G2003NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | General Purpose | |
Inductance | 120µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.095" L x 0.480" W (27.81mm x 12.19mm) | |
Height - Seated (Max) | 0.285" (7.25mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 165 | ₱645.26939 | ₱106,469.45 |

