
JX3V-9001NL | |
|---|---|
DigiKey Part Number | 553-JX3V-9001NL-ND |
Manufacturer | |
Manufacturer Product Number | JX3V-9001NL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Height Above Board | 0.689" (17.50mm) | |
LED Color | Does Not Contain LED | |
Number of Cores per Jack | 4 | |
Shielding | Shielded | |
Features | Board Lock | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Brass | |
Housing Material | Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱499.62000 | ₱499.62 |
| 10 | ₱424.35300 | ₱4,243.53 |
| 25 | ₱397.77000 | ₱9,944.25 |
| 55 | ₱376.23691 | ₱20,693.03 |
| 110 | ₱358.28527 | ₱39,411.38 |
| 275 | ₱335.86200 | ₱92,362.05 |
| 440 | ₱324.91427 | ₱142,962.28 |
| 990 | ₱306.86235 | ₱303,793.73 |

