
NMOMMR200NF12 | |
|---|---|
DigiKey Part Number | NMOMMR200NF12-ND |
Manufacturer | |
Manufacturer Product Number | NMOMMR200NF12 |
Description | NMOHF MMR LMR200 N-FEM 12F NPB |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Module N Type Female Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (3GHz ~ 4GHz) | |
Frequency (Center/Band) | 3.0135GHz | |
Frequency Range | 27MHz ~ 6GHz | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 5dBi | |
Features | Cable - 3.6576m | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Magnetic | |
Height (Max) | - | |
Applications | General Purpose |

