
P1171.223NLT | |
|---|---|
DigiKey Part Number | 553-P1171.223NLTTR-ND - Tape & Reel (TR) 553-P1171.223NLTCT-ND - Cut Tape (CT) 553-P1171.223NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P1171.223NLT |
Description | FIXED IND 22UH 3A 45 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Wirewound Inductor 3 A 45mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P1171.223NLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 45mOhm Max |
Series | Frequency - Self Resonant 14MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.482" L x 0.482" W (12.24mm x 12.24mm) |
Current Rating (Amps) | Height - Seated (Max) 0.236" (6.00mm) |
Current - Saturation (Isat) 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱108.98000 | ₱108.98 |
| 10 | ₱89.62300 | ₱896.23 |
| 100 | ₱73.70500 | ₱7,370.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱64.30210 | ₱32,151.05 |
| 1,000 | ₱60.63917 | ₱60,639.17 |
| 1,500 | ₱58.59561 | ₱87,893.42 |
| 2,500 | ₱56.12254 | ₱140,306.35 |
| 3,500 | ₱54.55188 | ₱190,931.58 |
| 5,000 | ₱52.93697 | ₱264,684.85 |


