260 nH Shielded Inductor 72 A 0.22mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA2891.261HLT

DigiKey Part Number
553-PA2891.261HLTTR-ND - Tape & Reel (TR)
553-PA2891.261HLTCT-ND - Cut Tape (CT)
553-PA2891.261HLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA2891.261HLT
Description
FIXED IND 260NH 72A 0.22 MOHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
260 nH Shielded Inductor 72 A 0.22mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA2891.261HLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
67A
Shielding
Shielded
DC Resistance (DCR)
0.22mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.539" L x 0.510" W (13.70mm x 12.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,521
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱58.36000₱58.36
10₱48.05700₱480.57
100₱39.52330₱3,952.33
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400₱35.13748₱14,054.99
800₱33.13214₱26,505.71
1,200₱32.01408₱38,416.90
2,000₱30.65962₱61,319.24
2,800₱29.79967₱83,439.08
4,000₱28.91510₱115,660.40
10,000₱27.35578₱273,557.80
Manufacturers Standard Package