
PA4304.564NLT | |
|---|---|
DigiKey Part Number | 553-2552-2-ND - Tape & Reel (TR) 553-2552-1-ND - Cut Tape (CT) 553-2552-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4304.564NLT |
Description | FIXED IND 560UH 540MA 860 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 560 µH Shielded Drum Core, Wirewound Inductor 540 mA 860mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4304.564NLT Models |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 860mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.236" (6.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74477125 | Würth Elektronik | 548 | 732-4019-1-ND | ₱134.58000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱89.92000 | ₱89.92 |
| 10 | ₱73.84200 | ₱738.42 |
| 100 | ₱60.72910 | ₱6,072.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | ₱51.99807 | ₱31,198.84 |

