560 µH Shielded Drum Core, Wirewound Inductor 540 mA 860mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4304.564NLT

DigiKey Part Number
553-2552-2-ND - Tape & Reel (TR)
553-2552-1-ND - Cut Tape (CT)
553-2552-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4304.564NLT
Description
FIXED IND 560UH 540MA 860 MOHM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
560 µH Shielded Drum Core, Wirewound Inductor 540 mA 860mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4304.564NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
860mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.236" (6.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74477125Würth Elektronik548732-4019-1-ND₱134.58000Similar
In-Stock: 1,550
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱89.92000₱89.92
10₱73.84200₱738.42
100₱60.72910₱6,072.91
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600₱51.99807₱31,198.84
Manufacturers Standard Package