
PA4331.103NLT | |
|---|---|
DigiKey Part Number | 553-3282-2-ND - Tape & Reel (TR) 553-3282-1-ND - Cut Tape (CT) 553-3282-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4331.103NLT |
Description | FIXED IND 10UH 1A 474 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 1 A 474mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4331.103NLT Models |
Category | Current - Saturation (Isat) 1.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 474mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 12MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.126" L x 0.126" W (3.20mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱14.14611 | ₱28,292.22 |
| 4,000 | ₱13.70409 | ₱54,816.36 |
| 6,000 | ₱13.26208 | ₱79,572.48 |
| 10,000 | ₱12.82004 | ₱128,200.40 |
| 50,000 | ₱11.75905 | ₱587,952.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱30.97000 | ₱30.97 |
| 10 | ₱26.50000 | ₱265.00 |
| 25 | ₱24.32040 | ₱608.01 |
| 50 | ₱22.10500 | ₱1,105.25 |
| 100 | ₱19.66940 | ₱1,966.94 |
| 250 | ₱18.56768 | ₱4,641.92 |
| 500 | ₱15.91414 | ₱7,957.07 |
| 1,000 | ₱14.14610 | ₱14,146.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱26.80000 | ₱26.80 |
| 10 | ₱21.91400 | ₱219.14 |
| 100 | ₱18.01980 | ₱1,801.98 |
| 1,000 | ₱14.82080 | ₱14,820.80 |


