360 nH Shielded Molded Inductor 19 A 4.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4341.361NLT

DigiKey Part Number
553-3415-2-ND - Tape & Reel (TR)
553-3415-1-ND - Cut Tape (CT)
553-3415-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4341.361NLT
Description
FIXED IND 360NH 19A 4.2 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
360 nH Shielded Molded Inductor 19 A 4.2mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4341.361NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
32A
Shielding
Shielded
DC Resistance (DCR)
4.2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.299" L x 0.272" W (7.60mm x 6.90mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,984
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱47.64000₱47.64
10₱39.30300₱393.03
25₱36.37320₱909.33
50₱34.30080₱1,715.04
100₱32.33570₱3,233.57
250₱29.91316₱7,478.29
500₱28.20526₱14,102.63
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱26.59503₱26,595.03
2,000₱25.07919₱50,158.38
3,000₱24.23348₱72,700.44
5,000₱23.20961₱116,048.05
7,000₱22.55975₱157,918.25
10,000₱21.89130₱218,913.00
25,000₱21.88463₱547,115.75
Manufacturers Standard Package