
PA4341.561NLT | |
|---|---|
DigiKey Part Number | 553-3416-2-ND - Tape & Reel (TR) 553-3416-1-ND - Cut Tape (CT) 553-3416-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4341.561NLT |
Description | FIXED IND 560NH 16.5A 5 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 560 nH Shielded Molded Inductor 16.5 A 5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4341.561NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 25.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.299" L x 0.272" W (7.60mm x 6.90mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱47.64000 | ₱47.64 |
| 10 | ₱39.30300 | ₱393.03 |
| 25 | ₱36.37320 | ₱909.33 |
| 50 | ₱34.30080 | ₱1,715.04 |
| 100 | ₱32.33570 | ₱3,233.57 |
| 250 | ₱29.91316 | ₱7,478.29 |
| 500 | ₱28.20526 | ₱14,102.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱26.59503 | ₱26,595.03 |
| 2,000 | ₱25.07919 | ₱50,158.38 |
| 3,000 | ₱24.23348 | ₱72,700.44 |
| 5,000 | ₱23.20961 | ₱116,048.05 |
| 7,000 | ₱22.55975 | ₱157,918.25 |
| 10,000 | ₱21.89130 | ₱218,913.00 |
| 25,000 | ₱21.88463 | ₱547,115.75 |


